Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 458 mm x 382 mm x 150

Subtotal (1 unit)*

Kr. 12 068,97

(exc. VAT)

Kr. 15 086,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 068,97

*price indicative

RS Stock No.:
287-5254
Distrelec Article No.:
302-88-352
Mfr. Part No.:
1195020000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

458mm

External Width

150mm

External Length

382mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

ATEX, CCOE, DNV, IECEx, INMETRO

Mounting plate

Yes

Series

Klippon TB MH

Standards/Approvals

DIN EN 61373, DIN EN 62208

Weight

9.9g

Explosion Proof

Yes

Gasket Material

Silicone

RoHS Status: Exempted

COO (Country of Origin):
DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy