Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 458 mm x 382 mm x 200
- RS Stock No.:
- 287-5257
- Distrelec Article No.:
- 302-88-356
- Mfr. Part No.:
- 1195060000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 10 107,24
(exc. VAT)
Kr. 12 634,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 107,24 |
*price indicative
- RS Stock No.:
- 287-5257
- Distrelec Article No.:
- 302-88-356
- Mfr. Part No.:
- 1195060000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 458mm | |
| External Length | 382mm | |
| External Width | 200mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Weight | 10.24g | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-7, IEC 60079-31 | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 458mm | ||
External Length 382mm | ||
External Width 200mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Weight 10.24g | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-7, IEC 60079-31 | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Related links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 458 mm x 382 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 458 mm x 382 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 458 mm x 382 mm x 150
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 458 mm x 382 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 458 mm x 382 mm x 150
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 458 mm x 382 mm x 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 762 mm x 508 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200