Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 125 mm x 75 mm
- RS Stock No.:
- 287-5390
- Distrelec Article No.:
- 303-23-822
- Mfr. Part No.:
- 9535180000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 203,17
(exc. VAT)
Kr. 253,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 203,17 |
*price indicative
- RS Stock No.:
- 287-5390
- Distrelec Article No.:
- 303-23-822
- Mfr. Part No.:
- 9535180000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Width | 75mm | |
| External Length | 125mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | MPC | |
| Standards/Approvals | EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS | |
| Weight | 214g | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Width 75mm | ||
External Length 125mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series MPC | ||
Standards/Approvals EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS | ||
Weight 214g | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempted
- COO (Country of Origin):
- EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Related links
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP67 75 mm x 125 mm x 125 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP67 125 mm x 125 mm x 75 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP67 125 mm x 175 mm x 75 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 125 mm x 75 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure IP66 75 mm x 130 mm x 130 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 75 mm x 80 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure IP67 125 mm x 125 mm x 75 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP67 125 mm x 175 mm x 100 mm