Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 125 mm x 75 mm

Subtotal (1 unit)*

Kr. 203,17

(exc. VAT)

Kr. 253,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 203,17

*price indicative

RS Stock No.:
287-5389
Distrelec Article No.:
303-23-821
Mfr. Part No.:
9535170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polycarbonate

Product Type

Enclosure

External Height

75mm

External Length

125mm

External Width

75mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Screw

Series

MPC

Weight

214g

Standards/Approvals

IEC 60529, EN 60529, EN 62208, EN/IEC 61439-2, RoHS

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempted

COO (Country of Origin):
EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co

Grey or transparent cover

Cover with lead-seal holes

Mounting holes outside the seal area

Receptacle threads for rail mounting, mounting plates and circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy