Fibox Euronord Series Unpainted Aluminium Enclosure, IP65, IP66, IP67, Unpainted Lid, 404 x 316 x 111mm
- RS Stock No.:
- 738-9331
- Mfr. Part No.:
- ALNUP 314011
- Brand:
- Fibox
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 8,314
(exc. VAT)
Kr. 10,392
(inc. VAT)
- RS Stock No.:
- 738-9331
- Mfr. Part No.:
- ALNUP 314011
- Brand:
- Fibox
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
| Brand | Fibox | |
| Body Material | Aluminium | |
| External Length | 404 mm | |
| External Height | 111 mm | |
| External Width | 316 mm | |
| External Dimensions | 404 x 316 x 111mm | |
| IP Rating | IP65, IP66, IP67 | |
| Colour | Unpainted | |
| Lid Colour | Unpainted | |
| Shielded | No | |
| Series | Euronord | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Aluminium | ||
External Length 404 mm | ||
External Height 111 mm | ||
External Width 316 mm | ||
External Dimensions 404 x 316 x 111mm | ||
IP Rating IP65, IP66, IP67 | ||
Colour Unpainted | ||
Lid Colour Unpainted | ||
Shielded No | ||
Series Euronord | ||
- COO (Country of Origin):
- FI
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)
Related links
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 125 x 124 x 81mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 330 x 230 x 180mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 280 x 230 x 110mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 600 x 310 x 110mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 161.5 x 161.5 x 91mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP66 252 mm, 81 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 110 mm 230 mm