DeWALT DWE4997-QS Corded Brushless 1.3 kW

Subtotal (1 unit)*

Kr. 4 346,28

(exc. VAT)

Kr. 5 432,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 346,28

*price indicative

RS Stock No.:
173-660
Mfr. Part No.:
DWE4997-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Die Grinder

Speed

25000rpm

Corded/Cordless

Corded

Vibration Level

2.1m/s²

Power Rating

1.3kW

Motor Type

Brushless

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 6mm Brushless Die Grinder is a high-performance tool featuring a powerful 1300 watt motor with sufficient overload reserves for problem-free long-term use. With an ergonomic locking switch for maximum flexibility and low working temperature for increased constant working time, this die grinder is designed for optimum user comfort and performance.

High-performance brushless motor with overload reserves for long-term use

1300 watt motor provides sufficient power for all applications

Low working temperature increases constant working time

Ergonomic locking switch for maximum flexibility

Airflow directed away from the user for enhanced comfort

Powerful motor with no load speed of 0-25,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy