Infineon Hall Effect Sensor, 2.2 V

Subtotal (1 reel of 2000 units)*

Kr.52 788 00 

(exc. VAT)

Kr.65 984 00 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 26,394Kr. 52 788,00

*price indicative

RS Stock No.:
253-9860
Mfr. Part No.:
TLE4999C4HALA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Supply Voltage

2.2 V

The Infineon BGSX series is a CMOS switch which is specifically designed for LTE and 5G FR1 three-antenna applications. This triple Pole triple throw (3P3T) cross-switch offers low insertion loss and low harmonic generation. The device has a very small size of only 2.0 mm x 2.0 mm and a thickness of 0.6 mm.

High linearity up to 38 dBm peak power
Fast switching time (max 2 μs) for 5G SRS applications
Low insertion loss and high port to port isolation up to 7.125 GHz
Low power consumption

Related links