Our Services
Industry Hub
New products
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
Facom Steel Dinging Hammer with Hickory Wood Handle, 700g
RS Stock No.:
236-1389
Mfr. Part No.:
860H.36
Brand:
Facom
View all Hammers
Discontinued product
RS Stock No.:
236-1389
Mfr. Part No.:
860H.36
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 860H.36
Non Compliant with RoHS
Statement of conformity
COO (Country of Origin):
TW
The Facom 860H series is the dinging hammers with round face. This hammer has 2 steel wedges and 1 wood wedge. The overall length of the hammer is the 339 mm and the weight 700 g.
High safety hickory handle
Attribute
Value
Head Type
Cross Pein
Hammer Type
Dinging Hammer
Head Material
Steel
Handle Material
Hickory Wood
Overall Length
339 mm
Weight
700g