Bopla BoPad Series White ABS Handheld Enclosure, IP65, 130 mm x 26 mm x, 75 mm
- RS Stock No.:
- 200-5438
- Mfr. Part No.:
- 35150016.HMT1 BOP 500
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 209,47
(exc. VAT)
Kr. 261,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 209,47 |
*price indicative
- RS Stock No.:
- 200-5438
- Mfr. Part No.:
- 35150016.HMT1 BOP 500
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 26mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | White | |
| External Length | 130mm | |
| External Width | 75mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Series | BoPad | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 26mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour White | ||
External Length 130mm | ||
External Width 75mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Series BoPad | ||
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is white and has dimensions 75x130x26 mm.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series White ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm