Seagate SKYHAWK AI 12 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-6040
- Distrelec Article No.:
- 302-47-742
- Mfr. Part No.:
- ST12000VE001
- Brand:
- Seagate
Stock information currently inaccessible
- RS Stock No.:
- 256-6040
- Distrelec Article No.:
- 302-47-742
- Mfr. Part No.:
- ST12000VE001
- Brand:
- Seagate
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
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | SKYHAWK AI | |
| Internal/External | Internal | |
| Interface | SATA III | |
| Capacity | 12 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model SKYHAWK AI | ||
Internal/External Internal | ||
Interface SATA III | ||
Capacity 12 TB | ||
- COO (Country of Origin):
- TH
The Seagate Skyhawk AI 20 TB is a video-optimised drive designed for NVRs, with artificial intelligence (AI) for edge applications. Skyhawk AI comes with extra peace of mind for any mechanical, accidental, or natural disaster. With a 95% success rate of in house recovery, Seagate has your back with a 3-year included rescue services plan. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included RAID rapid rebuild provides 3x faster volume rebuilds.
Image perfect AI firmware delivers zero dropped frames while supporting heavier workloads
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies