Samsung MZ-V8V1T0BW M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 283-6321
- Mfr. Part No.:
- MZ-V8V1T0BW
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6321
- Mfr. Part No.:
- MZ-V8V1T0BW
- Brand:
- Samsung
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
| Brand | Samsung | |
| Model Number | MZ-V8V1T0BW | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | V-NAND | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22.15mm | |
| Length | 80.15mm | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number MZ-V8V1T0BW | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type V-NAND | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22.15mm | ||
Length 80.15mm | ||
Height 2.8mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- VN
The cutting-edge NVMe SSD offers unparalleled performance and reliability for tech enthusiasts, gamers, and professionals. With sequential read/write speeds of up to 3,500/3,300 MB/s and industry-leading endurance up to 1,200 TBW, this SSD is designed to accelerate computing with superior reliability and capacity.
Utilizes the proven Phoenix controller and Samsung's latest V-NAND technology for optimized performance
Intelligent TurboWrite technology for faster write speeds and improved power efficiency
Dynamic Thermal Guard for effective heat management and optimal reliability
Available in 512GB and 1TB capacities, allowing for flexible system design
Related links
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
- Silicon Power P34A80 M.2 (2280) 1 TB Internal SSD
- Crucial P3 M.2 (2280) 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- Silicon Power P34A60 M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD