AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- RS Stock No.:
- 145-332
- Mfr. Part No.:
- 0011
- Brand:
- AUBOUEIX
Subtotal (1 unit)*
Kr. 66,92
(exc. VAT)
Kr. 83,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 66,92 |
*price indicative
- RS Stock No.:
- 145-332
- Mfr. Part No.:
- 0011
- Brand:
- AUBOUEIX
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
| Brand | AUBOUEIX | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Series | BRENNUS | |
| Standards/Approvals | No | |
| Product Type | Helmet & Hard Hat | |
| Select all | ||
|---|---|---|
Brand AUBOUEIX | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Series BRENNUS | ||
Standards/Approvals No | ||
Product Type Helmet & Hard Hat | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The AUBOUEIX Protective Helmet is designed for use in construction, public works, and various industrial trades. It features a die cast polyethylene skullcap with adjustable BTP type vents. The helmet complies with the NF EN 397+A1: 2013 standard and offers optional features such as resistance to very low temperatures and electrical insulation 440V AC for models without vents.
Made from low density polyethylene
Made from textile braids
Headband with a sliding nape strap
Related links
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX IDRA 2 White Helmet & Hard Hat Chin Strap Included Adjustable
- ABUS ABUS Blue Helmet & Hard Hat Ventilated Adjustable
- Skytec Radius White Hard Hat Ventilated Adjustable
- Skytec Rockman White Hard Hat Ventilated Adjustable