AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

Kr. 214,50

(exc. VAT)

Kr. 268,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 214,50

*price indicative

RS Stock No.:
145-337
Mfr. Part No.:
0031TC
Brand:
AUBOUEIX
Find similar products by selecting one or more attributes.
Select all

Brand

AUBOUEIX

Colour

White

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Standards/Approvals

No

Series

KARA

Product Type

Helmet & Hard Hat

RoHS Status: Exempted

COO (Country of Origin):
FR
The AUBOUEIX Helmet is designed for use in construction, public works, and industrial trades, and comes with a variety of accessories to enhance safety and functionality. The included accessories are a rigid badge holder, a kit of six high visibility stickers, a 4 point flash buckle chinstrap, a 2 point chinstrap made of either 12 or 20 mm cotton or 12 mm leather, mesh face shields made from polycarbonate or acetate, ear defenders, headlamps with fixing plates, and a lamp holder with a grommet for secure attachment. These features make the helmet versatile and well suited for a range of work environments.

ABS shell

Textile craddle with 4 fixing points

Headband made from low density polyethylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy