Ergodyne Polymer Blue
- RS Stock No.:
- 277-110
- Mfr. Part No.:
- 12336
- Brand:
- Ergodyne
Subtotal (1 pack of 24 units)*
Kr. 1 563,96
(exc. VAT)
Kr. 1 954,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 563,96 | Kr. 65,165 |
*price indicative
- RS Stock No.:
- 277-110
- Mfr. Part No.:
- 12336
- Brand:
- Ergodyne
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
| Brand | Ergodyne | |
| Product Type | Hard Hat | |
| Material | Polymer | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Hard Hat | ||
Material Polymer | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ID
The Ergodyne cooling neck shade by Ergodyne provides instant cooling relief with polymer cooling technology that activates quickly for up to four hours. Designed to protect against harmful UV rays, it shades the neck and fits most hard hats and safety helmets. Secure hook and loop straps ensure a stable attachment to suspension, while the low-profile design offers no-bulk wear under hard hats.
Closure hook and loop
Construction detachable hard hat attachment straps
Cooling hours up to 4 hours
Cooling type wet evaporative cooling shade
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx