Southco Stainless Steel Natural Hasp & Staple 13.5 mm 60.8 mm

Subtotal (1 pack of 2 units)*

Kr. 186,49

(exc. VAT)

Kr. 233,112

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 93,245Kr. 186,49

*price indicative

RS Stock No.:
288-8559
Mfr. Part No.:
37-10-051-20
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Material

Stainless Steel

Product Type

Hasp & Staple

Finish

Natural

Length

60.8mm

Width

13.5 mm

Standards/Approvals

UL94-HB, RoHS

Flexible Draw Latch EPDM Rubber


Available in two sizes, these flexible draw latches are made of strong, black EPDM rubber and stainless steel making them completely corrosion resistant.Use these latches anywhere you need to offer some tolerance for misalignment of mating panels, or to absorb and reduce vibration.,3mm fixing dia,

Related links