Southco Stainless Steel Hasp & Staple 17.9 mm 78.6 mm
- RS Stock No.:
- 288-8600
- Mfr. Part No.:
- 37-10-061-20
- Brand:
- Southco
Subtotal (1 pack of 2 units)*
Kr. 211,84
(exc. VAT)
Kr. 264,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
- Plus 20 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 105,92 | Kr. 211,84 |
*price indicative
- RS Stock No.:
- 288-8600
- Mfr. Part No.:
- 37-10-061-20
- Brand:
- Southco
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
| Brand | Southco | |
| Product Type | Hasp & Staple | |
| Material | Stainless Steel | |
| Length | 78.6mm | |
| Width | 17.9 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Hasp & Staple | ||
Material Stainless Steel | ||
Length 78.6mm | ||
Width 17.9 mm | ||
Standards/Approvals No | ||



Flexible Draw Latch EPDM Rubber
Available in two sizes, these flexible draw latches are made of strong, black EPDM rubber and stainless steel making them completely corrosion resistant.Use these latches anywhere you need to offer some tolerance for misalignment of mating panels, or to absorb and reduce vibration.,3mm fixing dia,
Related links
- Southco Stainless Steel Natural Hasp & Staple 13.5 mm 60.8 mm
- Southco Stainless Steel
- Fischer Elektronik Heatsink Transistors Electronic Components, Solid State Relays 78.6 mm
- RS PRO Nitrile O-Ring O-Ring 78.6 mm OD
- RS PRO Nitrile O-Ring O-Ring 78.6 mm OD
- Fischer Elektronik Standard Extruded Heatsink, PGA 78.6 mm 100 mm 80 mm
- ABUS Steel Hasp & Staple, 12.5 mm 56 mm 120 mm
- ABUS Steel Hasp & Staple 135 mm