Stock information currently inaccessible
- RS Stock No.:
- 182-8903
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 10m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| Maximum Resolution | 1080p | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
Maximum Resolution 1080p | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
10mtr Active HDMI M-M HS+E Cable - Black
This boosted HDMI cables are made from Oxygen Free Copper(OFC) providing a high quality connection between devices. The cables are active boosted to achieve a larger distribution of up to 50 metres (depending on model bought). Supports resolutions of 1080P for high quality picture, coupled together with 3D support, Audio Return Channel(ARC) and Ethernet channel you can enjoy high quality movies with sound via your home theatre system while having access to the internet.
The USB connector is for extra power and not needed under normal use.
Please note that due to the cable being actively boosted, it is to be installed correctly in accordance with the input/output labelling (the output being connected to TV/Display etc).
The USB connector is for extra power and not needed under normal use.
Please note that due to the cable being actively boosted, it is to be installed correctly in accordance with the input/output labelling (the output being connected to TV/Display etc).
Features and Benefits
HDMI High Speed with Ethernet Cable
Actively boosted
OFC Copper Cable
Double shielded
HDMI Ethernet Channel
Audio Return Channel
3D over HDMI
4k x 2k Resolution Support
Expanded Support for Colour Spaces
USB connection for extra power
Actively boosted
OFC Copper Cable
Double shielded
HDMI Ethernet Channel
Audio Return Channel
3D over HDMI
4k x 2k Resolution Support
Expanded Support for Colour Spaces
USB connection for extra power
Specification
Connector A: HDMI M
Connector B: HDMI M
Length: 10 metres
Colour: Black
Connector B: HDMI M
Length: 10 metres
Colour: Black
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx