Nebo NE6746CP3 LED Head Torch 300 lm
- RS Stock No.:
- 683-256
- Mfr. Part No.:
- NE6746CP3
- Brand:
- Nebo
Stock information currently inaccessible
- RS Stock No.:
- 683-256
- Mfr. Part No.:
- NE6746CP3
- Brand:
- Nebo
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
| Brand | Nebo | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Battery Type AAA | ||
Rechargeable No | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nebo Tools Combo Pack includes the Tac Slyde Torch and 150 Head torch, offering versatile lighting solutions. The Tac Slyde features a 300 lumen flashlight/lantern with 5 flashlight modes, 3 lantern modes, and an emergency red flash. The 150 Lumen Headlamp provides high, low, and strobe modes. Both lights include a magnetic base for hands free use and are perfect for a variety of lighting needs.
Adjustable head strap
Battery powered
Water resistant
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies