LEDLENSER LED 502799 Head Torch 1000 lm, 170 m Range
- RS Stock No.:
- 267-6041
- Mfr. Part No.:
- HF6R Signature Black
- Brand:
- LEDLENSER
Stock information currently inaccessible
- RS Stock No.:
- 267-6041
- Mfr. Part No.:
- HF6R Signature Black
- Brand:
- LEDLENSER
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
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Model Number | 502799 | |
| Lamp Type | LED | |
| Luminosity | 1000 lm | |
| Batteries | 1 x Lithium Ion | |
| Hazardous Area | No | |
| Range | 170 m | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Model Number 502799 | ||
Lamp Type LED | ||
Luminosity 1000 lm | ||
Batteries 1 x Lithium Ion | ||
Hazardous Area No | ||
Range 170 m | ||
- COO (Country of Origin):
- CN
502799_ds_en.pdf
The Led Lenser HF6R core rechargeable head torch delivers powerful, perfectly balanced illumination. Three brightness levels plus Boost, are complimented with an additional front red light to preserve night vision, and the light beam can be directed to optimise illumination via the tilting mechanism. Innovative patent pending digital advanced focus system for intuitive seamless spot to flood focusing is incorporated and the lightweight aluminium housing ensures robustness.
Direct and optimise illumination via the integrated tilting mechanism
Dust and water ingress protected to IP68
Seven year with registration warranty for complete peace of mind
Various battery status indicators
Transport lock to prevent accidental battery drain and magnetic contact charge system for fuss free battery charging
Dust and water ingress protected to IP68
Seven year with registration warranty for complete peace of mind
Various battery status indicators
Transport lock to prevent accidental battery drain and magnetic contact charge system for fuss free battery charging
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies