Subtotal (1 unit)*
Kr. 250,42
(exc. VAT)
Kr. 313,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 250,42 |
*price indicative
- RS Stock No.:
- 247-8320
- Mfr. Part No.:
- 1609201648
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Heat Gun Nozzle | |
| Outlet Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Weight | 200g | |
| Overall Width | 175mm | |
| Overall Height | 175mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Heat Gun Nozzle | ||
Outlet Diameter 20mm | ||
Standards/Approvals RoHS | ||
Weight 200g | ||
Overall Width 175mm | ||
Overall Height 175mm | ||
- COO (Country of Origin):
- DE
The BOSCH reduction nozzle with half diameter for work in corners or for concentrating the hot air jet on to smaller surfaces, eg for desoldering, diameter 20 mm.
Color - Silver
reduction nozzle round nozzle for a concentrated hot air jet or as an adapter for special nozzles
diameter - 20 mm.
Related links
- Bosch Nozzles for Bosch Heat Guns
- Bosch 1609201795 Corded
- Bosch 1609390451 Corded
- Bosch 1609390453 Corded
- Bosch 1609201797 600 °C max Cordless
- Bosch Universal Heat 600 06032A6170 600 °C max Corded, Type G - British 3-Pin
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless