- RS Stock No.:
- 420-794
- Mfr. Part No.:
- 401-54880 154-42-G-PO-X-BK
- Brand:
- HellermannTyton
95 In stock for same day dispatch
Added
Price Each
Kr. 186,01
(exc. VAT)
Kr. 232,51
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 186,01 |
15 - 49 | Kr. 176,66 |
50 + | Kr. 167,64 |
- RS Stock No.:
- 420-794
- Mfr. Part No.:
- 401-54880 154-42-G-PO-X-BK
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
Standards
VG 95343 T06
Specifications
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 30mm |
Inside Diameter Secondary | 30mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 14mm |
Shrunk Diameter Secondary | 6mm |