Penta End Cap Orange, 3mm
- RS Stock No.:
- 248-9907
- Mfr. Part No.:
- TC43P
- Brand:
- Penta
Subtotal (1 unit)*
Kr.62 80
(exc. VAT)
Kr.78 50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 40 unit(s) ready to ship from another location
- Plus 102 unit(s) shipping from 27. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 62,80 |
*price indicative
- RS Stock No.:
- 248-9907
- Mfr. Part No.:
- TC43P
- Brand:
- Penta
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
| Brand | Penta | |
| Type | End Cap | |
| Inside Diameter Primary | 3mm | |
| Inside Diameter Secondary | 4mm | |
| Adhesive Lined | No | |
| Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +40°C | |
| Standards Met | TST BT n°430 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Type End Cap | ||
Inside Diameter Primary 3mm | ||
Inside Diameter Secondary 4mm | ||
Adhesive Lined No | ||
Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +40°C | ||
Standards Met TST BT n°430 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Sibille LV insulating cap for conductor ends. Dimeter size is 6 mm.
The LV insulating cap is used to insulate by covering the ends of conductors and terminals during a replacement operation or removal of equipment on indoor installations