- RS Stock No.:
- 829-0157
- Mfr. Part No.:
- 401-59023 159-43-G-PO-X-BK
- Brand:
- HellermannTyton
Available to back order for despatch 15.10.2024
Added
Price Each
Kr. 352,99
(exc. VAT)
Kr. 441,24
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 352,99 |
15 - 49 | Kr. 335,72 |
50 + | Kr. 324,72 |
- RS Stock No.:
- 829-0157
- Mfr. Part No.:
- 401-59023 159-43-G-PO-X-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HellermannTyton 150 Series Straight Cable Boot
Heat shrink straight cable boot that can be used in conjunction with a circular grooved adaptor. This provides strain relief and environmental sealing.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
Specifications
Attribute | Value |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 66mm |
Inside Diameter Secondary | 66mm |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 45mm |
Shrunk Diameter Secondary | 17mm |
- RS Stock No.:
- 829-0157
- Mfr. Part No.:
- 401-59023 159-43-G-PO-X-BK
- Brand:
- HellermannTyton