- RS Stock No.:
- 179-3276
- Mfr. Part No.:
- 553-30450 TCGT4.8-1.6YE-PO-X-YE
- Brand:
- HellermannTyton
16 In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Reel of 22 Metre(s)
Kr. 1 085,04
(exc. VAT)
Kr. 1 356,30
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | Kr. 1 085,04 | Kr. 49,32 |
*price indicative |
- RS Stock No.:
- 179-3276
- Mfr. Part No.:
- 553-30450 TCGT4.8-1.6YE-PO-X-YE
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HellermannTyton Heat Shrink and Cold Shrink Sleeve
The HellermannTyton TCGT4 heat shrink marker has yellow sleeve that contains polyolefin compound that with good mechanical strength and resistance to organic solvents and chemicals material supplied as a continuous tube. It is supplied as a continuous tube and has a 4.8mm sleeve diameter, 1.6mm shrunk diameter and 22mm sleeve length. The surface of the tubing is especially prepared so that print performance is always excellent. It has a range that allows users to create high-quality print. The optional cutting allows the user to perforate knife at predetermined lengths or fully sever the markers.
Features and Benefits
• Delivered in convenient storage boxes
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
Applications
• Automation technology
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
Certifications
• CSA certified
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4.8mm |
Colour | Yellow |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 22m |
Material | Polyolefin |
Halogen Free | No |