HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 3.2mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
- RS Stock No.:
- 181-3130
- Mfr. Part No.:
- 554-51101 TLFX32YE-PO-X-YE
- Brand:
- HellermannTyton
3 In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Reel of 18 Metre(s)
Kr. 1 113,86
(exc. VAT)
Kr. 1 392,32
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | Kr. 1 113,86 | Kr. 61,881 |
*price indicative |
- RS Stock No.:
- 181-3130
- Mfr. Part No.:
- 554-51101 TLFX32YE-PO-X-YE
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Heat Shrink and Cold Shrink Sleeve
The HellermannTyton heat shrink and cold shrink sleeve is a halogen free heat shrink marker material supplied as a continuous tube and printable on both sides. This TLFX32 yellow colour marker contains polyolefin cross-linked compound with good mechanical strength and resistance to organic solvents and chemicals. It has a 3.2mm sleeve, 1.6mm shrunk diameter and 18000mm length. The surface of the tubing is specially prepared for excellent print performance at all times. It has a range that allows the users to create a high quality print. It is possible to either perforate the tubing at predetermined lengths or fully sever the markers.
Features and Benefits
• Delivery in convenient storage boxes
• Density and toxicity
• Halogen Free
• Highly flexible
• Low smoke propagation
• Operating temperature ranges between -55°C and 105°C
• Shrink ratio 2:1
• Density and toxicity
• Halogen Free
• Highly flexible
• Low smoke propagation
• Operating temperature ranges between -55°C and 105°C
• Shrink ratio 2:1
Applications
• Automation technology
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
Certifications
• BS-6853:1999
• EN 45545-2:2013
• EN ISO 11925-2: 2002
• HF
• LFH
• NF F 16-101
• Rail approved
• EN 45545-2:2013
• EN ISO 11925-2: 2002
• HF
• LFH
• NF F 16-101
• Rail approved
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Yellow |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 18m |
Material | Polyolefin Cross Linked (POX) |
Halogen Free | Yes |
Standards Met | RoHS |
Series | TLFX |
- RS Stock No.:
- 181-3130
- Mfr. Part No.:
- 554-51101 TLFX32YE-PO-X-YE
- Brand:
- HellermannTyton