Alpha Wire Heat Shrink Tubing, Black 22.23mm Sleeve Dia. x 30.5m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 181-8990
- Mfr. Part No.:
- F6007/8 BK005
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)**
Kr. 9 987,62
(exc. VAT)
Kr. 12 484,52
(inc. VAT)
Available to back order for despatch 24.10.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 4 | Kr. 9 987,62 | Kr. 332,921 |
5 - 9 | Kr. 9 488,22 | Kr. 316,274 |
10 + | Kr. 8 988,87 | Kr. 299,629 |
**price indicative
- RS Stock No.:
- 181-8990
- Mfr. Part No.:
- F6007/8 BK005
- Brand:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 22.23mm | |
Colour | Black | |
Shrunk Diameter | 12.7mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30.5m | |
Material | Chlorinated Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Standards Met | AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65 | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 22.23mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30.5m | ||
Material Chlorinated Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Standards Met AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65 | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series