Login / Register to access your benefits
Recently searched

    HellermannTyton Heat Shrink Tubing, Clear 25.4mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TFE4 Series

    Subtotal (1 bag of 25 units)**

    Kr. 27 787,06

    (exc. VAT)

    Kr. 34 733,82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 25.05.2025, delivery within 1 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Not available for next day delivery
    Bag(s)
    Per Bag
    Per unit**
    1 +Kr. 27 787,06Kr. 1 111,482

    **price indicative

    RS Stock No.:
    194-6416
    Mfr. Part No.:
    339-02549 TFE4-1-PTFE-CL
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    25.4mm

    Colour

    Clear

    Shrunk Diameter

    7.06mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    4:1

    Sleeve Length

    1.2m

    Material

    PTFE

    Operating Temperature Range

    -65 → +260 °C

    Series

    TFE4

    Standards Met

    ELV

    Related links