HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 11.6mm Sleeve Dia. x 1.2m Length, SA47-HT Series
- RS Stock No.:
- 216-4287
- Mfr. Part No.:
- 301-10012 SA47-HT 11.6/2.5-PO-X-BK
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 125
Kr. 13 239,86
(exc. VAT)
Kr. 16 549,82
(inc. VAT)
- RS Stock No.:
- 216-4287
- Mfr. Part No.:
- 301-10012 SA47-HT 11.6/2.5-PO-X-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Sleeve Diameter | 11.6mm | |
| Colour | Black | |
| Shrunk Diameter | 2.5mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Sleeve Length | 1.2m | |
| Halogen Free | No | |
| Series | SA47-HT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 11.6mm | ||
Colour Black | ||
Shrunk Diameter 2.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Sleeve Length 1.2m | ||
Halogen Free No | ||
Series SA47-HT | ||
- COO (Country of Origin):
- JP
The HellermannTyton 301-10012 SA47-HT is a semi-rigid flame retardant polyolefin tubing with a thick inner liner of hot melt adhesive. The tubing has excellent tensile strength and strain relief. The adhesive liner provides excellent moisture protection.
It is suitable for high temperature applications up to 150 °C
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing SA47-HT Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing SA47-HT Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing SA47-HT Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TX46 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 52mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 11mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 7.5mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series