RS PRO Adhesive Lined Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS Stock No.:
- 234-5885
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 30 units)**
NOK 1,539.25
(exc. VAT)
NOK 1,924.06
(inc. VAT)
8 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | Kr. 1 539,25 | Kr. 51,308 |
15 - 49 | Kr. 1 462,26 | Kr. 48,742 |
50 + | Kr. 1 416,16 | Kr. 47,205 |
**price indicative
- RS Stock No.:
- 234-5885
- Brand:
- RS PRO
RS PRO Heat Shrink Tubing, 3:1/4:1 Ratio
Introducing the range of high-quality RS PRO Heat Shrink Tubing, an easy-to-use solution for general-purpose heat shrink applications. Each tube is made from flexible Polyolefin with a low shrink temperature of 80˚C and a high shrink ratio of 3:1/4:1, shrinking to 3/4 times its original diameter, making it ideal for covering irregular or awkward shapes and creating a tight seal with excellent adhesive properties. This tubing can be used in various environments to repair wires and where waterproofing is required.
Features and Benefits:
- This range of high-quality RS PRO heat shrinks are flexible and versatile for a range of general-purpose heat shrink applications and offer have a high shrinkage ratio, shrinking to 3 or 4 times its original diameter, making them ideal for larger, irregular shapes
- Thanks to the Polyolefin material, they are flame-retardant and offer excellent electrical insulation with waterproof and chemically resistant properties, suitable for harsh environments
- Its a cost-effective and all in one solution for technicians who require access to different types of heat shrinks
- Operating temperature range of -45 to +110°C
- Low heat shrink temperature of 80°C (minimum)
- Available in a selection of different sizes to work with a wide range of applications
Applications:
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heat is applied, the tubing shrinks permanently, providing a protective seal. These polyolefin heat shrinkable tubes are very versatile and are used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. They can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Heat shrinks are commonly used for:
- Electrical insulation
- Environmental protection against moisture, dust, and chemicals
- Mechanical protection to wires and small parts from abrasion
- Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
- Bundling and organizing harness wires, cable, and tubing
- Colour coded identification of cables, wires, and component
The RS Pro heat shrink tubing outer layer is made of radiation cross-linked polyolefin, and the inner layer is coated with hot melt adhesive. After heating, the outer protective layer is formed, and the inner hot melt adhesive forms an adhesive layer which can protect against water and fix the object firmly, and has good adhesion to rubber, PVC, PE, and aluminium. This tubing can be used in various fields of repairing wires and waterproof requirements.
Why RS PRO?
Excellent waterproof performance
Flexible, high flame retardant
Excellent physical, chemical and electrical performance
Compliance with RoHS and REACH environmental regulations
Operating temperature -45˚C∼110˚C
Minimum shrink temperature 80˚C
Full recovery temperature above 110˚C
As supplied 6.4 mm
After recovered 2 mm
Flexible, high flame retardant
Excellent physical, chemical and electrical performance
Compliance with RoHS and REACH environmental regulations
Operating temperature -45˚C∼110˚C
Minimum shrink temperature 80˚C
Full recovery temperature above 110˚C
As supplied 6.4 mm
After recovered 2 mm
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sleeve Diameter | 6.4mm |
Colour | Black |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.22m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | AIS3X |
- COO (Country of Origin):
- CN