RS PRO Heat Shrink Tube, Black 12.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS Stock No.:
- 234-5934
- Brand:
- RS PRO
Subtotal (1 unit)**
Kr. 81,45
(exc. VAT)
Kr. 101,81
(inc. VAT)
81 In stock for same day dispatch*
18 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 81,45 |
**price indicative
- RS Stock No.:
- 234-5934
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sleeve Diameter | 12.1mm | |
Colour | Black | |
Shrunk Diameter | 4mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.22m | |
Material | Polyolefin | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sleeve Diameter 12.1mm | ||
Colour Black | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Related links
- RS PRO Heat Shrink Tube, Black 9.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tube, Black 25mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tube, Black 3mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tube, Black 101.6mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Black 12.7mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Black 2.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Black 6.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Black 3.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio