3M Halogen Free Cold Shrink Tubing, Black 72.4 mm Sleeve Dia. x 304.8mm Length 2:1 Ratio, 8420 Series

Subtotal (1 unit)*

Kr. 804,71

(exc. VAT)

Kr. 1 005,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 804,71

*price indicative

RS Stock No.:
276-9473
Distrelec Article No.:
302-38-421
Mfr. Part No.:
7000031604
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cold Shrink Tubing

Sleeve Diameter

72.4mm

Colour

Black

Shrunk Diameter

21.3mm

Shrink Ratio

2:1

Sleeve Length

304.8mm

Halogen Free

Yes

Standards/Approvals

No

Series

8420

RoHS Status: Exempted

COO (Country of Origin):
US
The 3M cold shrink connector insulators are useful as primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splicing rated to 1000 V, both indoor and outdoor. They are often good in providing physical protection and environmental sealing for communication and other non-electrical applications, including sheath repairs.

Simple installation which requires no tools

Made of EPDM rubber which contains no chlorides or sulphur

Covers a wide range of cable cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy