Login / Register to access your benefits
Recently searched

    Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 0.47in Sleeve Dia. x 5 X 4ft Length 3:1 Ratio, FIT Shrink Tubing

    Subtotal (1 pack of 5 units)**

    Kr. 1 734,43

    (exc. VAT)

    Kr. 2 168,04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +Kr. 346,886Kr. 1 734,43

    **price indicative

    RS Stock No.:
    278-0066
    Mfr. Part No.:
    F3211/2 BK105
    Brand:
    Alpha Wire
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alpha Wire

    Sleeve Diameter

    0.47in

    Colour

    Black

    Shrunk Diameter

    0.16in

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    Yes

    Shrink Ratio

    3:1

    Sleeve Length

    5 X 4ft

    Halogen Free

    No

    Series

    FIT Shrink Tubing

    Related links