HellermannTyton Heat Shrink Tubing, Red 4.8mm Sleeve Dia. x 75m Length 2:1 Ratio, 305 Series
- RS Stock No.:
- 288-1193
- Mfr. Part No.:
- 305-04802 HFT-A-4.8/2.4-PO-X-RD
- Brand:
- HellermannTyton
Subtotal (1 reel of 75 metres)**
Kr. 3 037,54
(exc. VAT)
Kr. 3 796,92
(inc. VAT)
5 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | Kr. 3 037,54 | Kr. 40,501 |
**price indicative
- RS Stock No.:
- 288-1193
- Mfr. Part No.:
- 305-04802 HFT-A-4.8/2.4-PO-X-RD
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 4.8mm | |
Colour | Red | |
Shrunk Diameter | 2.4mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 75m | |
Halogen Free | No | |
Series | 305 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4.8mm | ||
Colour Red | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 75m | ||
Halogen Free No | ||
Series 305 | ||
Related links
- HellermannTyton Heat Shrink Tubing 305 Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series