DSG-Canusa Heat Shrink Tubing Kit, Clear, Black 3:1 Ratio, DERAY Series
- RS Stock No.:
- 288-7436
- Distrelec Article No.:
- 110-81-684
- Mfr. Part No.:
- DERAY®-SET PROTECT
- Brand:
- DSG-Canusa
Subtotal (1 unit)*
Kr. 381,19
(exc. VAT)
Kr. 476,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 381,19 |
*price indicative
- RS Stock No.:
- 288-7436
- Distrelec Article No.:
- 110-81-684
- Mfr. Part No.:
- DERAY®-SET PROTECT
- Brand:
- DSG-Canusa
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
| Brand | DSG-Canusa | |
| Product Type | Heat Shrink Tubing Kit | |
| Colour | Clear, Black | |
| Shrink Ratio | 3:1 | |
| Material | Polyolefin | |
| Standards/Approvals | REACH, RoHS | |
| Series | DERAY | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Heat Shrink Tubing Kit | ||
Colour Clear, Black | ||
Shrink Ratio 3:1 | ||
Material Polyolefin | ||
Standards/Approvals REACH, RoHS | ||
Series DERAY | ||
- COO (Country of Origin):
- DE
The protect adhesive lined heat shrink tube is a flexible solution with adhesive that adheres to various materials like plastics, rubber, neoprene, and steel. With a shrink ratio of 3:1 and operating temperature range from -55°C to 110°C, this heat shrink tube is a reliable choice for various applications.
Flexible heat shrink tube with adhesive for easy application
Shrink ratio of 31 ensures a snug fit around objects
Operating temperature range from -55°C to 110°C for versatility
Adheres to plastics, rubber, neoprene, steel, and other materials
Available in clear and black options for different preferences
Variety of diameters and lengths to suit different needs
Related links
- DSG-Canusa Heat Shrink Tubing DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY Series
- DSG-Canusa Halogen Free Heat Shrink Tubing Kit 6.5 mm Sleeve Dia. x 70mm Length 2:1 Ratio, DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY-PROTECTBOX Series
- DSG-Canusa Heat Shrink Tubing DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY V25 Series