HellermannTyton Heat Shrink Tubing, Clear 4.85mm Sleeve Dia. x 1.22m Length 2:1 Ratio, 336 Series
- RS Stock No.:
- 289-1135
- Mfr. Part No.:
- 336-00489 TFE2-10-PTFE-CL
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)**
Kr. 10 445,76
(exc. VAT)
Kr. 13 057,20
(inc. VAT)
Available to back order for despatch 23.03.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | Kr. 10 445,76 | Kr. 208,915 |
**price indicative
- RS Stock No.:
- 289-1135
- Mfr. Part No.:
- 336-00489 TFE2-10-PTFE-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 4.85mm | |
Colour | Clear | |
Shrunk Diameter | 2.85mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.22m | |
Halogen Free | No | |
Series | 336 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4.85mm | ||
Colour Clear | ||
Shrunk Diameter 2.85mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.22m | ||
Halogen Free No | ||
Series 336 | ||
Related links
- HellermannTyton Heat Shrink Tubing 336 Series
- HellermannTyton Heat Shrink Tubing 336 Series
- HellermannTyton Heat Shrink Tubing 336 Series
- HellermannTyton Heat Shrink Tubing 336 Series
- HellermannTyton Heat Shrink Tubing 336 Series
- Heat Shrinkable Tubing 2:1 PTFE transpar
- HellermannTyton Heat Shrink Tubing TFE4 Series
- HellermannTyton Heat Shrink Tubing TFE4 Series