HellermannTyton Heat Shrink Tubing, Green 3mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
- RS Stock No.:
- 712-3620
- Mfr. Part No.:
- 308-30316 HIS-3-BAG-3/1-PO-X-GNYE
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)**
Kr. 85,39
(exc. VAT)
Kr. 106,74
(inc. VAT)
120 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
10 - 140 | Kr. 8,539 | Kr. 85,39 |
150 - 490 | Kr. 8,111 | Kr. 81,11 |
500 + | Kr. 7,688 | Kr. 76,88 |
**price indicative
- RS Stock No.:
- 712-3620
- Mfr. Part No.:
- 308-30316 HIS-3-BAG-3/1-PO-X-GNYE
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 3mm | |
Colour | Green | |
Shrunk Diameter | 1mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 200mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | HIS-3 BAG | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 3mm | ||
Colour Green | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 200mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series HIS-3 BAG | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing TF31 Series