HellermannTyton Heat Shrink Tubing, Brown 6 mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 157,30

(exc. VAT)

Kr. 196,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 07 July 2026
  • Plus 300 unit(s) shipping from 04 August 2026
  • Plus 300 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 140Kr. 15,73Kr. 157,30
150 - 490Kr. 14,975Kr. 149,75
500 +Kr. 14,151Kr. 141,51

*price indicative

RS Stock No.:
712-3649
Mfr. Part No.:
308-30614 HIS-3-BAG-6/2-PO-X-BN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

6mm

Colour

Brown

Shrunk Diameter

2mm

Shrink Ratio

3:1

Sleeve Length

200mm

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards/Approvals

RoHS, ANSI, UL, IEC

Series

HIS-3 BAG

COO (Country of Origin):
CN

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy