TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series
- RS Stock No.:
- 805-5345
- Mfr. Part No.:
- RW-175-E-1/4-X
- Brand:
- TE Connectivity
Subtotal (1 unit)**
Kr. 114,74
(exc. VAT)
Kr. 143,42
(inc. VAT)
60 In stock for same day dispatch*
17 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 114,74 |
**price indicative
- RS Stock No.:
- 805-5345
- Mfr. Part No.:
- RW-175-E-1/4-X
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 6.4mm | |
Colour | Clear | |
Shrunk Diameter | 3.2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | PVDF | |
Operating Temperature Range | -55 → +175 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | RW-175 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Clear | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material PVDF | ||
Operating Temperature Range -55 → +175 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series RW-175 | ||
Related links
- TE Connectivity Heat Shrink Tubing RW-175 Series
- TE Connectivity Heat Shrink Tubing KYNAR Series
- TE Connectivity Heat Shrink Tubing RW-175 Series
- TE Connectivity Heat Shrink Tubing KYNAR Series
- TE Connectivity Heat Shrink Tubing KYNAR Series
- TE Connectivity Heat Shrink Tubing RW-175 Series
- TE Connectivity Heat Shrink Tubing KYNAR Series
- TE Connectivity Heat Shrink Tubing KYNAR Series