3M Halogen Free Heat Shrink Tubing, Black, Blue, Brown, Clear, Green, Grey, Red, White, Yellow x 150mm Length 2:1
- RS Stock No.:
- 811-2738
- Mfr. Part No.:
- TE100038823
- Brand:
- 3M
15 In stock for same day dispatch
Added
Price Each
Kr. 1 455,74
(exc. VAT)
Kr. 1 819,68
(inc. VAT)
Units | Per unit |
1 - 2 | Kr. 1 455,74 |
3 - 4 | Kr. 1 411,96 |
5 + | Kr. 1 368,40 |
- RS Stock No.:
- 811-2738
- Mfr. Part No.:
- TE100038823
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
3M Mixed colour GTI Heat Shrink Kit
From 3M, this heat shrink kit contains mixed colour tubing suitable for cable marking and identification applications. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
Excellent insulation
2:1 shrink wrap ratio
Easily identifiable colours
2:1 shrink wrap ratio
Easily identifiable colours
Kit Contents:
150mm length heat shrink pieces in a range of sizes and colours
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Heat Shrink Tubing, -55°C to +135°C Operating Temperature Range, Flame-Retardant - GTI Series - TE100038823
Want to protect damaged cables while marking them up? Use this 3M heat shrink tubing kit. As its flexible 150mm-long tubes come in a selection of standard colours, you can use them to identify your wires while shielding them against mechanical and environmental hazards. Simply heat your chosen sheath to +100°C and it contracts to seal tightly around your cable. Made of robust cross-linked polyolefin, this tubing resists elongation, abrasion and chemicals, so is safe to use in harsh settings.
Features & Benefits
• Contains tube sizes for cable thicknesses between 1.6 and 19mm
• High dielectric strength of 450kV/cm provides safe insulation
• High dielectric strength of 450kV/cm provides safe insulation
Applications
• Domestic wiring
• Industrial electronics
• Telecommunications networks
• Industrial electronics
• Telecommunications networks
What's the benefit of this kit's colour coding?
This kit uses industry-standard colour conventions that make it easy to clearly mark live, neutral and earth wires. This means anyone handling them can quickly identify conductors and handle them accordingly.
Specifications
Attribute | Value |
---|---|
Colour | Black, Blue, Brown, Clear, Green, Grey, Red, White, Yellow |
Shrunk Diameter | Assortment |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 150mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | GTI |
- RS Stock No.:
- 811-2738
- Mfr. Part No.:
- TE100038823
- Brand:
- 3M