Alpha Wire Halogen Free Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 60.9m Length 2:1 Ratio, FIT-221L Series
- RS Stock No.:
- 817-9084
- Mfr. Part No.:
- F221L1IN BK004
- Brand:
- Alpha Wire
Available to back order for despatch 05.03.2025
Added
Price 1 Reel of 61 Metre(s)
Kr. 10 179,07
(exc. VAT)
Kr. 12 723,84
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | Kr. 10 179,07 | Kr. 166,87 |
5 - 9 | Kr. 9 670,21 | Kr. 158,528 |
10 + | Kr. 9 161,13 | Kr. 150,182 |
*price indicative |
- RS Stock No.:
- 817-9084
- Mfr. Part No.:
- F221L1IN BK004
- Brand:
- Alpha Wire
Legislation and Compliance
Product Details
FIT-221L 2:1 LSZH Black Heat-Shrink Tubing
FIT-221L is an environmentally friendly choice, no leads, no halogens no toxic fumes with low smoke generation.
2:1 Shrink Ratio
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Standards
UL 224, UL VW-1, RoHS, CA Prop 65 compliant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Black |
Shrunk Diameter | 13mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 60.9m |
Material | LSZH Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | FIT-221L |