Recently searched

    Alpha Wire Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 305m Length 2:1 Ratio, FIT-221 Series

    RS Stock No.:
    821-4730
    Mfr. Part No.:
    F2211/16 BK001
    Brand:
    Alpha Wire
    Alpha Wire
    View all Heat Shrink Tubing
    Available to back order for despatch 13.12.2022
    Add to Basket
    Reel(s)

    Added

    Price 1 Reel of 305 Metre(s)

    kr 2 503,25

    (exc. VAT)

    kr 3 129,06

    (inc. VAT)

    Reel(s)Per ReelPer Metre*
    1 - 4kr 2 503,25kr 8,207
    5 - 9kr 2 378,13kr 7,797
    10 +kr 2 253,01kr 7,387
    *price indicative
    RS Stock No.:
    821-4730
    Mfr. Part No.:
    F2211/16 BK001
    Brand:
    Alpha Wire
    COO (Country of Origin):
    US

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Alpha Wire FIT-221 Heat Shrink Tubing


    The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

    The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

    Features and Benefits


    Heat shrinkable tubing

    Irradiated Polyolefin

    Assorted colours available

    Temperature Range: -55°C to 135°C

    Shrink Ratio: Approximately 2:1

    Continuous lengths available

    Product Application Information


    FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

    For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

    Benefits of Polyolefin


    Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.

    Note

    For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

    Heat Shrink F2211/16 BK103



    Specifications

    AttributeValue
    Sleeve Diameter1.6mm
    Shrunk Diameter1mm
    ColourBlack
    Sleeve TypeHeat Shrink
    Adhesive LinedNo
    Shrink Ratio2:1
    Sleeve Length305m
    MaterialPolyolefin
    Halogen FreeNo
    SeriesFIT-221
    Standards MetCSA, UL
    Available to back order for despatch 13.12.2022
    Add to Basket
    Reel(s)

    Added

    Price 1 Reel of 305 Metre(s)

    kr 2 503,25

    (exc. VAT)

    kr 3 129,06

    (inc. VAT)

    Reel(s)Per ReelPer Metre*
    1 - 4kr 2 503,25kr 8,207
    5 - 9kr 2 378,13kr 7,797
    10 +kr 2 253,01kr 7,387
    *price indicative