HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA32 Series
- RS Stock No.:
- 832-6987
- Mfr. Part No.:
- 318-32400 TA32-24/8-PO-X-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 5 units)**
Kr. 1 465,68
(exc. VAT)
Kr. 1 832,10
(inc. VAT)
135 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit | Per Pack** |
---|---|---|
5 - 70 | Kr. 293,136 | Kr. 1 465,68 |
75 - 245 | Kr. 278,472 | Kr. 1 392,36 |
250 + | Kr. 269,686 | Kr. 1 348,43 |
**price indicative
- RS Stock No.:
- 832-6987
- Mfr. Part No.:
- 318-32400 TA32-24/8-PO-X-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 24mm | |
Colour | Black | |
Shrunk Diameter | 8mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +125 °C | |
Flame Retardant | Yes | |
Series | TA32 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 24mm | ||
Colour Black | ||
Shrunk Diameter 8mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +125 °C | ||
Flame Retardant Yes | ||
Series TA32 | ||
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing 318 Series