Alpha Wire Heat Shrink Tubing, Black 2.3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 839-5466
- Mfr. Part No.:
- F2213/32 BK103
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 box of 25 units)**
Kr. 373,55
(exc. VAT)
Kr. 466,94
(inc. VAT)
12 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | Kr. 373,55 | Kr. 14,942 |
5 - 9 | Kr. 355,21 | Kr. 14,208 |
10 + | Kr. 336,22 | Kr. 13,449 |
**price indicative
- RS Stock No.:
- 839-5466
- Mfr. Part No.:
- F2213/32 BK103
- Brand:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 2.3mm | |
Colour | Black | |
Shrunk Diameter | 1.17mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | CSA, UL | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 2.3mm | ||
Colour Black | ||
Shrunk Diameter 1.17mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met CSA, UL | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series