- RS Stock No.:
- 180-9582
- Mfr. Part No.:
- 44429443
- Brand:
- Lapp
Available to back order for despatch 27.06.2024
Added
Price Each (In a Pack of 2)
Kr. 661,32
(exc. VAT)
Kr. 826,65
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 661,32 | Kr. 1 322,64 |
20 - 98 | Kr. 602,465 | Kr. 1 204,93 |
100 - 198 | Kr. 564,765 | Kr. 1 129,53 |
200 - 398 | Kr. 542,28 | Kr. 1 084,56 |
400 + | Kr. 521,78 | Kr. 1 043,56 |
*price indicative |
- RS Stock No.:
- 180-9582
- Mfr. Part No.:
- 44429443
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC Docking Frame H-B 24
From Lapp, these docking frames are for use in mounting connectors to control cabinets. The installation system allows for float-mounting fixing of a variety of inserts.
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
Specifications
Attribute | Value |
---|---|
Accessory Type | Docking Frame |
Number of Contacts | 24 |
Range | EPIC |
Series | HB |
For Use With | Control Cabinets |
Pole Format | 24P |