Festo IO-Link Module 30 m For Use With HMI HMI

Subtotal (1 unit)*

Kr. 1 903,39

(exc. VAT)

Kr. 2 379,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 903,39

*price indicative

RS Stock No.:
194-886
Mfr. Part No.:
CPX-AP-I-4DI4DO-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Digital I/O Module

Product Type

IO-Link Module

For Use With HMI

HMI

Cable Length

30m

Standards/Approvals

RoH, UL E239998

Series

CPX

COO (Country of Origin):
BG

Festo CPX Series IO-Link Module, 30m Cable Length, 4-Pin Connector Interface - CPX-AP-I-4DI4DO-M12-5P, Numeric Part Number: 8086603


This IO-Link module is designed for effective digital signal processing in industrial automation systems. It functions as an interface for connecting various sensors and actuators, enabling seamless communication between devices. The module enhances the capabilities of Human-Machine Interfaces (HMIs), making it an essential element for contemporary automation solutions.

Features & Benefits


• Includes reverse polarity protection for increased safety

• Allows easy mounting on H-rails using accessories

• Complies with EU EMC directives for dependable performance

Applications


• Used with HMIs to improve user interaction

• Suitable for connecting sensors and actuators in automation tasks

• Ideal for environments with diverse temperature ranges

What is the maximum cable length supported for this module?


The module supports a maximum cable length of 30m for both inputs and outputs, with 50m for system communication, allowing flexibility in installation.

How does it provide diagnostics?


Diagnostics are facilitated through integrated LEDs on the module, which indicate the status of each channel and any internal communication issues, enhancing troubleshooting efficiency.

What type of sensors can be connected?


It is compatible with 2-wire and 3-wire sensors that adhere to IEC 61131-2 standards, supporting various applications in automation.

Related links