Beijer Electronics X2 pro 15 Series HMI Panel - 15.4 in, TFT LCD Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 61 881,36

(exc. VAT)

Kr. 77 351,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 61 881,36

*price indicative

RS Stock No.:
216-3188
Mfr. Part No.:
640000305
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Series

X2 pro 15

Product Type

HMI Panel

Display Type

TFT LCD

Display Resolution

1280 x 800 pixel

Number of Ports

2

Onboard Memory

1GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Diagonal Display Size

15.4in

Backlighting

Yes

Standards/Approvals

FCC, CE, KCC, UL

Depth

286mm

Width

61mm

Length

410mm

IP Rating

IP65, IP20

Display Colour

Grey

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Beijer Electronics X2 pro 15 - B2 touch operator panel having TFT-LCD with LED backlight. It has housing made up of powder coated aluminium and grey in colour.

Power consumption 12W

Operating temperature -10°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy