Siemens KP1500 Comfort Series HMI Panel - 15.4 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 121 092,51

(exc. VAT)

Kr. 151 365,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 121 092,51

*price indicative

RS Stock No.:
264-1146
Mfr. Part No.:
6AG11241QC024AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

KP1500 Comfort

Display Type

TFT

Display Resolution

1280 x 800 pixel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Diagonal Display Size

15.4in

Backlighting

Yes

Standards/Approvals

IEC 60068-2-38, ANSI/ISA71.04, EN 60721-3-3, EN 60654-4, EN 60721-3-6, EN 61086

Depth

75mm

IP Rating

IP20, IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS HMI KP1500 comfort has conformal coating. It has PROFINET interface, MPI/PROFIBUS DP interface and 24 MB configuration memory.

24 MB configuration memory

Widescreen TFT display with 16 million colors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy