Siemens TP1500 Outdoor Series HMI Panel - 15.4 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 137 033,24

(exc. VAT)

Kr. 171 291,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 137 033,24

*price indicative

RS Stock No.:
264-1171
Mfr. Part No.:
6AG21240QC131AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

TP1500 Outdoor

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1280 x 800 pixel

Minimum Operating Temperature

-30°C

Diagonal Display Size

15.4in

Backlighting

Yes

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Depth

77mm

IP Rating

IP20, IP66

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS HMI TP1500 outdoor rail has conformal coating. It has touch operation with 15 inch widescreen TFT display of 16 million colors. It has PROFINET interface, MPI/PROFIBUS DP interface.

12 MB configuration memory

Touch screen display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy