Lovato Electric LRXP Series HMI Panel - 4.3 in, LCD Display, 192 x 64 pixel

Subtotal (1 unit)*

Kr. 2 720,32

(exc. VAT)

Kr. 3 400,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 720,32

*price indicative

RS Stock No.:
224-7392
Mfr. Part No.:
LRXP01
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LRXP

Product Type

HMI Panel

Display Type

LCD

Display Resolution

192 x 64 pixel

Number of Ports

2

Port Type

RS232

Diagonal Display Size

4.3in

Maximum Operating Temperature

55°C

Length

165mm

Standards/Approvals

cULus, UL, EAC, CSA

Depth

101.5mm

Width

179.5mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Lovato HMI operator panel, used with many types of PLCs or other intelligent controllers equipped with communication port. By using the HMI, the values of both PLC inner registers and relay status can be monitored and changed with the keys or LEDs.

Certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy