- RS Stock No.:
- 144-0734
- Mfr. Part No.:
- CAS150MS
- Brand:
- Jubilee
3 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 287,27
(exc. VAT)
Kr. 359,09
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 287,27 | Kr. 57,454 |
5 - 9 | Kr. 272,86 | Kr. 54,572 |
10 - 29 | Kr. 258,31 | Kr. 51,662 |
30 + | Kr. 241,09 | Kr. 48,218 |
*price indicative |
- RS Stock No.:
- 144-0734
- Mfr. Part No.:
- CAS150MS
- Brand:
- Jubilee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Jubilee Captive Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning of the clamp. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Captive Straps are available in mild and stainless steel.
7mm hex head or slotted design
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Jubilee Quick Release Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Quick Release Straps are available in mild and stainless steel. Jubilee Quick Release Straps are manufactured with a quick release swivel housing design which locks into position once the clip is fastened. The strong housing design ensures a higher maximum tightening torque than other quick release designs and the screw fitting requires no specialist tools to install, making installation quicker and more cost effective than some more complex solutions. The design also benefits from being reusable. Jubilee Quick Release Straps may also be used in cable retaining applications where nylon cable ties are not suitable due to fire regulations. Jubilee Quick Release Straps have a very wide clamping range and excess band material can be removed at the point of installation. These clamps are flexible enough to conform to unusually shaped fittings and they are also suitable for very large diameter applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50 → 150mm |
Clip Type | Quick Release Strap |
Material | Mild Steel |
Inside Diameter Minimum | 50mm |
Inside Diameter Maximum | 150mm |
Band Width | 11mm |
Screw/Bolt Head | Slotted Hex |